
LGJ12565TS-152MR37-H | |
|---|---|
DigiKey Part Number | 445-15023-2-ND - Tape & Reel (TR) 445-15023-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LGJ12565TS-152MR37-H |
Description | FIXED IND 1.5MH 400MA 2.8 OHM |
Customer Reference | |
Detailed Description | 1.5 mH Shielded Drum Core, Wirewound Inductor 400 mA 2.8Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LGJ12565TS-152MR37-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 370mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,11800 € | 41,18 € |
| 25 | 3,72240 € | 93,06 € |
| 50 | 3,44700 € | 172,35 € |
| 100 | 3,19140 € | 319,14 € |
| 250 | 2,88080 € | 720,20 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,20100 € |

