
KMZ1608DHR121CTDH5 | |
|---|---|
DigiKey Part Number | 445-175015-2-ND - Tape & Reel (TR) 445-175015-1-ND - Cut Tape (CT) 445-175015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMZ1608DHR121CTDH5 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Features Soft Termination |
Current Rating (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,08080 € | 2,02 € |
| 50 | 0,07620 € | 3,81 € |
| 100 | 0,07200 € | 7,20 € |
| 250 | 0,06656 € | 16,64 € |
| 500 | 0,06276 € | 31,38 € |
| 1.000 | 0,05916 € | 59,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05109 € | 204,36 € |
| 8.000 | 0,04817 € | 385,36 € |
| 12.000 | 0,04654 € | 558,48 € |
| 20.000 | 0,04457 € | 891,40 € |
| 28.000 | 0,04332 € | 1.212,96 € |
| 40.000 | 0,04204 € | 1.681,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |


