RF Directional Coupler General Purpose 777MHz ~ 925MHz, 1.71GHz ~ 1.91GHz 21.4dB 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHM2909C4

DigiKey Part Number
445-15663-2-ND - Tape & Reel (TR)
445-15663-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HHM2909C4
Description
RF DIR COUPLER 777-925MHZ 0402
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 777MHz ~ 925MHz, 1.71GHz ~ 1.91GHz 21.4dB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HHM2909C4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Coupler Type
Standard
Frequency
777MHz ~ 925MHz, 1.71GHz ~ 1.91GHz
Coupling Factor
21.4dB
Applications
General Purpose
Insertion Loss
0.6dB
Power - Max
-
Isolation
32dB
Return Loss
15.56dB
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.358
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,37500 €3,75 €
250,34440 €8,61 €
1000,31080 €31,08 €
2500,29384 €73,46 €
5000,28442 €142,21 €
1.0000,27500 €275,00 €
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,57330 €