
HHM1776B3 | |
|---|---|
DigiKey Part Number | 445-6865-2-ND - Tape & Reel (TR) 445-6865-1-ND - Cut Tape (CT) 445-6865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1776B3 |
Description | BALUN 880MHZ-960MHZ 50/50 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 880MHz ~ 960MHz 50 / 50Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1776B3 Models |
Category | Impedance - Unbalanced/Balanced 50 / 50Ohm |
Manufacturer TDK | Phase Difference 180° ±10° |
Series | Insertion Loss (Max) 1.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 10dB |
Part Status Active | Package / Case 0603 (1608 Metric) |
Frequency Range 880MHz ~ 960MHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,24080 € | 6,02 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,22720 € | 22,72 € |
| 250 | 0,21840 € | 54,60 € |
| 500 | 0,21194 € | 105,97 € |
| 1.000 | 0,20563 € | 205,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18615 € | 744,60 € |
| 8.000 | 0,18049 € | 1.443,92 € |
| 12.000 | 0,17724 € | 2.126,88 € |
| 20.000 | 0,17322 € | 3.464,40 € |
| 28.000 | 0,17061 € | 4.777,08 € |
| 40.000 | 0,16788 € | 6.715,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |


