MFR Recommended
Similar

HHM1710D1 | |
|---|---|
DigiKey Part Number | 445-3246-2-ND - Tape & Reel (TR) 445-3246-1-ND - Cut Tape (CT) 445-3246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHM1710D1 |
Description | BALUN 2.4GHZ-2.5GHZ 50/50 0603 |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 50Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1710D1 Models |
Category | Impedance - Unbalanced/Balanced 50 / 50Ohm |
Manufacturer TDK | Phase Difference 180° ±10° |
Series | Insertion Loss (Max) 1.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 10dB |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHM17139B2 | TDK | 9.477 | 445-174760-1-ND | 0,17000 € | MFR Recommended |
| BLN1608LL30R2400A | Pulse Electronics | 0 | 553-BLN1608LL30R2400ATR-ND | 0,03361 € | Similar |




