
HHM1520 | |
|---|---|
DigiKey Part Number | 445-HHM1520TR-ND - Tape & Reel (TR) 445-HHM1520CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHM1520 |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 0805 |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HHM1520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 10dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |

