
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Diameter | 1.752" (44.50mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Finish | Epoxy | |
Height | 0.512" (13.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,68000 € | 4,68 € |
| 10 | 3,18700 € | 31,87 € |
| Unit Price without VAT: | 4,68000 € |
|---|---|
| Unit Price with VAT: | 5,47560 € |



