FK28C0G1H562JN006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 588
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,09194 €
Datasheet

Parametric Equivalent


TDK
In Stock: 8.024
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 486
Unit Price: 0,29000 €
Datasheet
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28C0G1H562JN006

DigiKey Part Number
FK28C0G1H562JN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK28C0G1H562JN006
Description
CAP CER 5600PF 50V C0G RADIAL
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28C0G1H562JN006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07458 €149,16 €
Manufacturers Standard Package
Unit Price without VAT:0,07458 €
Unit Price with VAT:0,08726 €