
FK28C0G1H180JN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G1H180JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H180JN000 |
Description | CAP CER 18PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H180JN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10080 € | 5,04 € |
| 100 | 0,08920 € | 8,92 € |
| 500 | 0,06934 € | 34,67 € |
| 1.000 | 0,06325 € | 63,25 € |
| 2.500 | 0,05682 € | 142,05 € |
| 5.000 | 0,05295 € | 264,75 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

