
FK26X7R1E225KN000 | |
|---|---|
DigiKey Part Number | 445-FK26X7R1E225KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7R1E225KN000 |
Description | CAP CER 2.2UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R1E225KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19480 € | 9,74 € |
| 100 | 0,17470 € | 17,47 € |
| 500 | 0,14070 € | 70,35 € |
| 1.000 | 0,13020 € | 130,20 € |
| 2.500 | 0,11912 € | 297,80 € |
| 5.000 | 0,11244 € | 562,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

