FK26C0G1H683JN006 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,30802 €
Datasheet

Parametric Equivalent


TDK
In Stock: 84
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.686
Unit Price: 0,87000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,25372 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3.076
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.153
Unit Price: 0,62000 €
Datasheet
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26C0G1H683JN006

DigiKey Part Number
FK26C0G1H683JN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK26C0G1H683JN006
Description
CAP CER 0.068UF 50V C0G RADIAL
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26C0G1H683JN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20C0G2A683JNT06TDK0445-173283-1-ND0,30802 €Similar
FA26C0G1H683JNU00TDK84445-181149-ND0,84000 €Parametric Equivalent
FA26C0G1H683JNU06TDK1.686445-180654-1-ND0,87000 €Parametric Equivalent
FG26C0G1H683JNT00TDK0FG26C0G1H683JNT00-ND0,25372 €Parametric Equivalent
FG26C0G1H683JNT06TDK3.076445-173398-1-ND0,71000 €Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,19398 €387,96 €
Manufacturers Standard Package
Unit Price without VAT:0,19398 €
Unit Price with VAT:0,22696 €