
FK24X7R1H224KN000 | |
|---|---|
DigiKey Part Number | 445-FK24X7R1H224KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7R1H224KN000 |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R1H224KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.177" W (5.50mm x 4.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12580 € | 6,29 € |
| 100 | 0,11170 € | 11,17 € |
| 500 | 0,08794 € | 43,97 € |
| 1.000 | 0,08061 € | 80,61 € |
| 2.500 | 0,07288 € | 182,20 € |
| 5.000 | 0,06822 € | 341,10 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

