
FK24X7R1C105KN000 | |
|---|---|
DigiKey Part Number | 445-FK24X7R1C105KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7R1C105KN000 |
Description | CAP CER 1UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7R1C105KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.177" W (5.50mm x 4.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,14960 € | 7,48 € |
| 100 | 0,13340 € | 13,34 € |
| 500 | 0,10594 € | 52,97 € |
| 1.000 | 0,09747 € | 97,47 € |
| 2.500 | 0,08855 € | 221,38 € |
| 5.000 | 0,08317 € | 415,85 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

