Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct

FK24C0G2A102JN000 | |
|---|---|
DigiKey Part Number | 445-FK24C0G2A102JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK24C0G2A102JN000 |
Description | CAP CER 1000PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24C0G2A102JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.177" W (5.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A102JNT00 | TDK | 48 | 445-FG28C0G2A102JNT00-ND | 0,25000 € | Direct |
| FK28C0G2A102JN000 | TDK | 615 | 445-FK28C0G2A102JN000-ND | 0,26000 € | Direct |
| FK24C0G2E102JN000 | TDK | 500 | 445-FK24C0G2E102JN000-ND | 0,33000 € | Upgrade |
| FK26C0G2J102JN000 | TDK | 368 | 445-FK26C0G2J102J-ND | 0,38000 € | Upgrade |
| FG26C0G2J102JNT00 | TDK | 0 | FG26C0G2J102JNT00-ND | 0,09924 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,08522 € | 42,61 € |
| Unit Price without VAT: | 0,08522 € |
|---|---|
| Unit Price with VAT: | 0,09971 € |










