Direct
Direct
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar

FK24C0G1H392JN000 | |
|---|---|
DigiKey Part Number | 445-FK24C0G1H392JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK24C0G1H392JN000 |
Description | CAP CER 3900PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24C0G1H392JN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.177" W (5.50mm x 4.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10450 € | 52,25 € |
| Unit Price without VAT: | 0,10450 € |
|---|---|
| Unit Price with VAT: | 0,12227 € |









