
FK20X7S1H475KR000 | |
|---|---|
DigiKey Part Number | 445-FK20X7S1H475KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7S1H475KR000 |
Description | CAP CER 4.7UF 50V X7S RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7S1H475KR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51400 € | 5,14 € |
| 50 | 0,39840 € | 19,92 € |
| 100 | 0,36280 € | 36,28 € |
| 500 | 0,30268 € | 151,34 € |
| 1.000 | 0,28408 € | 284,08 € |
| 2.500 | 0,26446 € | 661,15 € |
| 5.000 | 0,25262 € | 1.263,10 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

