
FK20X7R2A225KR000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R2A225KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R2A225KR000 |
Description | CAP CER 2.2UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R2A225KR000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,45560 € | 22,78 € |
| 100 | 0,41600 € | 41,60 € |
| 500 | 0,34924 € | 174,62 € |
| 1.000 | 0,32859 € | 328,59 € |
| 2.500 | 0,30679 € | 766,98 € |
| 5.000 | 0,29365 € | 1.468,25 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,06470 € |

