
FK20C0G2A223JN000 | |
|---|---|
DigiKey Part Number | 445-FK20C0G2A223JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20C0G2A223JN000 |
Description | CAP CER 0.022UF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20C0G2A223JN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,35980 € | 17,99 € |
| 100 | 0,32680 € | 32,68 € |
| 500 | 0,27132 € | 135,66 € |
| 1.000 | 0,25416 € | 254,16 € |
| 2.500 | 0,23606 € | 590,15 € |
| 5.000 | 0,22514 € | 1.125,70 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

