
FK20C0G1H683JN000 | |
|---|---|
DigiKey Part Number | 445-FK20C0G1H683JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20C0G1H683JN000 |
Description | CAP CER 0.068UF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20C0G1H683JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G1H683JNT00 | TDK | 0 | FG26C0G1H683JNT00-ND | 0,25372 € | Direct |
| FK26C0G1H683JN000 | TDK | 1.153 | 445-FK26C0G1H683J-ND | 0,62000 € | Direct |
| FG20C0G2A683JNT00 | TDK | 0 | FG20C0G2A683JNT00-ND | 0,33820 € | Upgrade |
| FG22C0G2E683JRT00 | TDK | 0 | FG22C0G2E683JRT00-ND | 0,79434 € | Similar |
| FK22C0G2A683JN000 | TDK | 568 | 445-FK22C0G2A683JN000-ND | 1,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,35520 € | 17,76 € |
| 100 | 0,32290 € | 32,29 € |
| 500 | 0,26802 € | 134,01 € |
| 1.000 | 0,25109 € | 251,09 € |
| 2.500 | 0,23320 € | 583,00 € |
| 5.000 | 0,22242 € | 1.112,10 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

