
FK16X7R1C335KR020 | |
|---|---|
DigiKey Part Number | 445-5334-ND |
Manufacturer | |
Manufacturer Product Number | FK16X7R1C335KR020 |
Description | CAP CER 3.3UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK16X7R1C335KR020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,15430 € | 15,43 € |
| 500 | 0,12350 € | 61,75 € |
| 1.000 | 0,11398 € | 113,98 € |
| 2.500 | 0,10394 € | 259,85 € |
| 5.000 | 0,09790 € | 489,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

