FK16C0G1H472JN020 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: 0,07916 €
Datasheet

Direct


TDK
In Stock: 462
Unit Price: 0,29000 €
Datasheet

Upgrade


TDK
In Stock: 460
Unit Price: 0,39000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,09352 €
Datasheet

Similar


TDK
In Stock: 90
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 83
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 1.472
Unit Price: 0,29000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,24592 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,24592 €
Datasheet

Direct


Murata Electronics
In Stock: 276
Unit Price: 0,62000 €
Datasheet

Direct


Murata Electronics
In Stock: 351
Unit Price: 0,64000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,28992 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,56369 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,24592 €
Datasheet
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK16C0G1H472JN020

DigiKey Part Number
445-8326-ND
Manufacturer
Manufacturer Product Number
FK16C0G1H472JN020
Description
CAP CER 4700PF 50V C0G RADIAL
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK16C0G1H472JN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,15764 €78,82 €
Manufacturers Standard Package
Unit Price without VAT:0,15764 €
Unit Price with VAT:0,18444 €