0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK11C0G2A473JN020

DigiKey Part Number
445-8245-ND
Manufacturer
Manufacturer Product Number
FK11C0G2A473JN020
Description
CAP CER 0.047UF 100V C0G RADIAL
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK11C0G2A473JN020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,58300 €5,83 €
500,45560 €22,78 €
1000,41600 €41,60 €
5000,34924 €174,62 €
1.0000,32859 €328,59 €
2.5000,30679 €766,98 €
5.0000,29365 €1.468,25 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,06470 €