FG28X7R2A222KNT00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 994
Unit Price: 0,40000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,11438 €
Datasheet

Similar


TDK
In Stock: 2.019
Unit Price: 0,28000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,09896 €
Datasheet

Similar


TDK
In Stock: 1.500
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 20
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,08794 €
Datasheet

Similar


TDK
In Stock: 500
Unit Price: 0,29000 €
Datasheet

Similar


TDK
In Stock: 768
Unit Price: 0,39000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,13968 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,07810 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.154
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 5.940
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,07692 €
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X7R2A222KNT00

DigiKey Part Number
FG28X7R2A222KNT00-ND
Manufacturer
Manufacturer Product Number
FG28X7R2A222KNT00
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X7R2A222KNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,06436 €32,18 €
Manufacturers Standard Package
Unit Price without VAT:0,06436 €
Unit Price with VAT:0,07530 €