
FG28X7R1E105KRT06 | |
|---|---|
DigiKey Part Number | 445-173583-1-ND - Cut Tape (CT) 445-173583-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1E105KRT06 |
Description | CAP CER 1UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1E105KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11180 € | 5,59 € |
| 100 | 0,09910 € | 9,91 € |
| 500 | 0,07760 € | 38,80 € |
| 1.000 | 0,07097 € | 70,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06684 € | 133,68 € |
| 4.000 | 0,05679 € | 227,16 € |
| 6.000 | 0,05380 € | 322,80 € |
| 10.000 | 0,05079 € | 507,90 € |
| 14.000 | 0,05061 € | 708,54 € |
| 20.000 | 0,05043 € | 1.008,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

