
FG28C0G2E221JNT06 | |
|---|---|
DigiKey Part Number | 445-173565-1-ND - Cut Tape (CT) 445-173565-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E221JNT06 |
Description | CAP CER 220PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E221JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10980 € | 5,49 € |
| 100 | 0,09730 € | 9,73 € |
| 500 | 0,07612 € | 38,06 € |
| 1.000 | 0,06960 € | 69,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06551 € | 131,02 € |
| 4.000 | 0,06101 € | 244,04 € |
| 6.000 | 0,05875 € | 352,50 € |
| 10.000 | 0,05625 € | 562,50 € |
| 14.000 | 0,05479 € | 767,06 € |
| 20.000 | 0,05339 € | 1.067,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

