
FG28C0G2E151JNT06 | |
|---|---|
DigiKey Part Number | 445-173561-1-ND - Cut Tape (CT) 445-173561-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2E151JNT06 |
Description | CAP CER 150PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2E151JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J151JNT06 | TDK | 13.868 | 445-173409-1-ND | 0,29000 € | Upgrade |
| FA28C0G2E151JNU06 | TDK | 6.308 | 445-180756-1-ND | 0,32000 € | Parametric Equivalent |
| FG28C0G2E151JNT00 | TDK | 199 | 445-181760-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11380 € | 5,69 € |
| 100 | 0,10090 € | 10,09 € |
| 500 | 0,07894 € | 39,47 € |
| 1.000 | 0,07217 € | 72,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06470 € | 129,40 € |
| 4.000 | 0,06025 € | 241,00 € |
| 6.000 | 0,05802 € | 348,12 € |
| 10.000 | 0,05555 € | 555,50 € |
| 14.000 | 0,05411 € | 757,54 € |
| 20.000 | 0,05273 € | 1.054,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

