
FG28C0G2A270JNT06 | |
|---|---|
DigiKey Part Number | 445-173537-1-ND - Cut Tape (CT) 445-173537-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28C0G2A270JNT06 |
Description | CAP CER 27PF 100V C0G RADIAL |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G2A270JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09220 € | 4,61 € |
| 100 | 0,08140 € | 8,14 € |
| 500 | 0,06680 € | 33,40 € |
| 1.000 | 0,05746 € | 57,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05388 € | 107,76 € |
| 4.000 | 0,04999 € | 199,96 € |
| 6.000 | 0,04804 € | 288,24 € |
| 10.000 | 0,04588 € | 458,80 € |
| 14.000 | 0,04462 € | 624,68 € |
| 20.000 | 0,04341 € | 868,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

