1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2A102JNT06

DigiKey Part Number
445-173524-1-ND - Cut Tape (CT)
445-173524-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2A102JNT06
Description
CAP CER 1000PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2A102JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 743
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15400 €1,54 €
500,11180 €5,59 €
1000,09900 €9,90 €
5000,07740 €38,70 €
1.0000,07073 €70,73 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06338 €126,76 €
4.0000,05900 €236,00 €
6.0000,05681 €340,86 €
10.0000,05438 €543,80 €
14.0000,05296 €741,44 €
20.0000,05160 €1.032,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30420 €