
FG26X7R2J223KNT06 | |
|---|---|
DigiKey Part Number | 445-173455-1-ND - Cut Tape (CT) 445-173455-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R2J223KNT06 |
Description | CAP CER 0.022UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2J223KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,18080 € | 18,08 € |
| 500 | 0,14564 € | 72,82 € |
| 1.000 | 0,13478 € | 134,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12226 € | 244,52 € |
| 4.000 | 0,11511 € | 460,44 € |
| 6.000 | 0,11154 € | 669,24 € |
| 10.000 | 0,10758 € | 1.075,80 € |
| 14.000 | 0,10526 € | 1.473,64 € |
| 20.000 | 0,10303 € | 2.060,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

