
FG26X7R1H475KRT06 | |
|---|---|
DigiKey Part Number | 445-173442-1-ND - Cut Tape (CT) 445-173442-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R1H475KRT06 |
Description | CAP CER 4.7UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R1H475KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49700 € | 4,97 € |
| 50 | 0,38340 € | 19,17 € |
| 100 | 0,34860 € | 34,86 € |
| 500 | 0,28996 € | 144,98 € |
| 1.000 | 0,27180 € | 271,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24952 € | 499,04 € |
| 4.000 | 0,23758 € | 950,32 € |
| 6.000 | 0,23159 € | 1.389,54 € |
| 10.000 | 0,22496 € | 2.249,60 € |
| 14.000 | 0,22108 € | 3.095,12 € |
| 20.000 | 0,21735 € | 4.347,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

