
FG26C0G2J682JNT06 | |
|---|---|
DigiKey Part Number | 445-173425-1-ND - Cut Tape (CT) 445-173425-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J682JNT06 |
Description | CAP CER 6800PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J682JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,28960 € | 28,96 € |
| 500 | 0,23874 € | 119,37 € |
| 1.000 | 0,22302 € | 223,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20408 € | 408,16 € |
| 4.000 | 0,19373 € | 774,92 € |
| 6.000 | 0,18855 € | 1.131,30 € |
| 10.000 | 0,18281 € | 1.828,10 € |
| 14.000 | 0,17945 € | 2.512,30 € |
| 20.000 | 0,17622 € | 3.524,40 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

