
FG26C0G2J562JNT06 | |
|---|---|
DigiKey Part Number | 445-173423-1-ND - Cut Tape (CT) 445-173423-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J562JNT06 |
Description | CAP CER 5600PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J562JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28700 € | 14,35 € |
| 100 | 0,25940 € | 25,94 € |
| 500 | 0,21268 € | 106,34 € |
| 1.000 | 0,19825 € | 198,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18105 € | 362,10 € |
| 4.000 | 0,17156 € | 686,24 € |
| 6.000 | 0,16681 € | 1.000,86 € |
| 10.000 | 0,16154 € | 1.615,40 € |
| 14.000 | 0,15846 € | 2.218,44 € |
| 20.000 | 0,15549 € | 3.109,80 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

