
FG26C0G2J472JNT06 | |
|---|---|
DigiKey Part Number | 445-173421-1-ND - Cut Tape (CT) 445-173421-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J472JNT06 |
Description | CAP CER 4700PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J472JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 50 | 0,25360 € | 12,68 € |
| 100 | 0,22850 € | 22,85 € |
| 500 | 0,18624 € | 93,12 € |
| 1.000 | 0,17316 € | 173,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15778 € | 315,56 € |
| 4.000 | 0,14918 € | 596,72 € |
| 6.000 | 0,14488 € | 869,28 € |
| 10.000 | 0,14011 € | 1.401,10 € |
| 14.000 | 0,13732 € | 1.922,48 € |
| 20.000 | 0,13464 € | 2.692,80 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

