
FG26C0G2J152JNT06 | |
|---|---|
DigiKey Part Number | 445-173410-1-ND - Cut Tape (CT) 445-173410-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J152JNT06 |
Description | CAP CER 1500PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J152JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,16540 € | 8,27 € |
| 100 | 0,14770 € | 14,77 € |
| 500 | 0,11774 € | 58,87 € |
| 1.000 | 0,10850 € | 108,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09802 € | 196,04 € |
| 4.000 | 0,09195 € | 367,80 € |
| 6.000 | 0,08891 € | 533,46 € |
| 10.000 | 0,08554 € | 855,40 € |
| 14.000 | 0,08357 € | 1.169,98 € |
| 20.000 | 0,08167 € | 1.633,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

