0.047 µF ±10% 250V Ceramic Capacitor X7T Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24X7T2E473KNT00

DigiKey Part Number
445-FG24X7T2E473KNT00-ND
Manufacturer
Manufacturer Product Number
FG24X7T2E473KNT00
Description
CAP CER 0.047UF 250V X7T RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7T Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24X7T2E473KNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,23900 €2,39 €
500,17840 €8,92 €
1000,15970 €15,97 €
5000,12802 €64,01 €
1.0000,11825 €118,25 €
2.5000,10793 €269,82 €
5.0000,10171 €508,55 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €