Similar

FG24X7R2E682KNT06 | |
|---|---|
DigiKey Part Number | FG24X7R2E682KNT06-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R2E682KNT06 |
Description | CAP CER 6800PF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R2E682KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07113 € | 142,26 € |
| Unit Price without VAT: | 0,07113 € |
|---|---|
| Unit Price with VAT: | 0,08322 € |


