
FG24X7R1H105KRT06 | |
|---|---|
DigiKey Part Number | 445-173374-1-ND - Cut Tape (CT) 445-173374-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R1H105KRT06 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1H105KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19200 € | 9,60 € |
| 100 | 0,17220 € | 17,22 € |
| 500 | 0,13870 € | 69,35 € |
| 1.000 | 0,12836 € | 128,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12226 € | 244,52 € |
| 4.000 | 0,11511 € | 460,44 € |
| 6.000 | 0,11154 € | 669,24 € |
| 10.000 | 0,10709 € | 1.070,90 € |
| 14.000 | 0,10526 € | 1.473,64 € |
| 20.000 | 0,10303 € | 2.060,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

