
FG22X7R1H685KRT06 | |
|---|---|
DigiKey Part Number | 445-173321-1-ND - Cut Tape (CT) 445-173321-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X7R1H685KRT06 |
Description | CAP CER 6.8UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R1H685KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85600 € | 8,56 € |
| 50 | 0,68100 € | 34,05 € |
| 100 | 0,62670 € | 62,67 € |
| 500 | 0,53496 € | 267,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49213 € | 492,13 € |
| 2.000 | 0,46944 € | 938,88 € |
| 3.000 | 0,45807 € | 1.374,21 € |
| 5.000 | 0,44548 € | 2.227,40 € |
| 7.000 | 0,43811 € | 3.066,77 € |
| 10.000 | 0,43103 € | 4.310,30 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

