
FG22C0G2W683JNT06 | |
|---|---|
DigiKey Part Number | 445-173313-1-ND - Cut Tape (CT) 445-173313-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22C0G2W683JNT06 |
Description | CAP CER 0.068UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G2W683JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,45500 € | 14,55 € |
| 50 | 1,18820 € | 59,41 € |
| 100 | 1,10540 € | 110,54 € |
| 500 | 0,96560 € | 482,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89596 € | 895,96 € |
| 2.000 | 0,86135 € | 1.722,70 € |
| 3.000 | 0,84400 € | 2.532,00 € |
| 5.000 | 0,82477 € | 4.123,85 € |
| 7.000 | 0,81353 € | 5.694,71 € |
| 10.000 | 0,80271 € | 8.027,10 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,49210 € |

