
FG22C0G2W473JNT00 | |
|---|---|
DigiKey Part Number | 445-FG22C0G2W473JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG22C0G2W473JNT00 |
Description | CAP CER 0.047UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22C0G2W473JNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,15300 € | 11,53 € |
| 50 | 0,93220 € | 46,61 € |
| 100 | 0,86380 € | 86,38 € |
| 500 | 0,74812 € | 374,06 € |
| 1.000 | 0,71233 € | 712,33 € |
| 2.500 | 0,67452 € | 1.686,30 € |
| 5.000 | 0,65172 € | 3.258,60 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,00070 € |

