
FG20X7S1H685KRT06 | |
|---|---|
DigiKey Part Number | 445-173303-1-ND - Cut Tape (CT) 445-173303-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7S1H685KRT06 |
Description | CAP CER 6.8UF 50V X7S RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7S1H685KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62700 € | 6,27 € |
| 50 | 0,49060 € | 24,53 € |
| 100 | 0,44850 € | 44,85 € |
| 500 | 0,37728 € | 188,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33440 € | 501,60 € |
| 3.000 | 0,31869 € | 956,07 € |
| 4.500 | 0,31082 € | 1.398,69 € |
| 7.500 | 0,30210 € | 2.265,75 € |
| 10.500 | 0,29699 € | 3.118,39 € |
| 15.000 | 0,29209 € | 4.381,35 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

