
FG20X7R1E475KNT06 | |
|---|---|
DigiKey Part Number | 445-173295-1-ND - Cut Tape (CT) 445-173295-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7R1E475KNT06 |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R1E475KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,31980 € | 15,99 € |
| 100 | 0,28960 € | 28,96 € |
| 500 | 0,23874 € | 119,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20899 € | 313,49 € |
| 3.000 | 0,19778 € | 593,34 € |
| 4.500 | 0,19216 € | 864,72 € |
| 7.500 | 0,18594 € | 1.394,55 € |
| 10.500 | 0,18230 € | 1.914,15 € |
| 15.000 | 0,17880 € | 2.682,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

