
FG20C0G2W333JNT06 | |
|---|---|
DigiKey Part Number | 445-173290-1-ND - Cut Tape (CT) 445-173290-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20C0G2W333JNT06 |
Description | CAP CER 0.033UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20C0G2W333JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94100 € | 9,41 € |
| 50 | 0,75180 € | 37,59 € |
| 100 | 0,69320 € | 69,32 € |
| 500 | 0,59434 € | 297,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,53273 € | 799,10 € |
| 3.000 | 0,51088 € | 1.532,64 € |
| 4.500 | 0,49994 € | 2.249,73 € |
| 7.500 | 0,48781 € | 3.658,58 € |
| 10.500 | 0,48071 € | 5.047,45 € |
| 15.000 | 0,47389 € | 7.108,35 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |

