
FG18C0G1H221JNT06 | |
|---|---|
DigiKey Part Number | 445-173183-1-ND - Cut Tape (CT) 445-173183-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G1H221JNT06 |
Description | CAP CER 220PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G1H221JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08000 € | 4,00 € |
| 100 | 0,07040 € | 7,04 € |
| 500 | 0,05416 € | 27,08 € |
| 1.000 | 0,04916 € | 49,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04595 € | 91,90 € |
| 4.000 | 0,04231 € | 169,24 € |
| 6.000 | 0,04027 € | 241,62 € |
| 10.000 | 0,03822 € | 382,20 € |
| 14.000 | 0,03718 € | 520,52 € |
| 20.000 | 0,03666 € | 733,20 € |
| 24.000 | 0,03607 € | 865,68 € |
| 48.000 | 0,03444 € | 1.653,12 € |
| 50.000 | 0,03435 € | 1.717,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

