
FG16C0G2A223JNT06 | |
|---|---|
DigiKey Part Number | 445-173149-1-ND - Cut Tape (CT) 445-173149-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16C0G2A223JNT06 |
Description | CAP CER 0.022UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16C0G2A223JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39800 € | 3,98 € |
| 50 | 0,30340 € | 15,17 € |
| 100 | 0,27450 € | 27,45 € |
| 500 | 0,22576 € | 112,88 € |
| 1.000 | 0,21067 € | 210,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19259 € | 385,18 € |
| 4.000 | 0,18267 € | 730,68 € |
| 6.000 | 0,17770 € | 1.066,20 € |
| 10.000 | 0,17219 € | 1.721,90 € |
| 14.000 | 0,16897 € | 2.365,58 € |
| 20.000 | 0,16587 € | 3.317,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

