
FG14X7R1H155KRT06 | |
|---|---|
DigiKey Part Number | 445-173136-1-ND - Cut Tape (CT) 445-173136-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7R1H155KRT06 |
Description | CAP CER 1.5UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R1H155KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20880 € | 10,44 € |
| 100 | 0,18750 € | 18,75 € |
| 500 | 0,15172 € | 75,86 € |
| 1.000 | 0,14239 € | 142,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14286 € | 285,72 € |
| 4.000 | 0,11980 € | 479,20 € |
| 6.000 | 0,11704 € | 702,24 € |
| 10.000 | 0,11422 € | 1.142,20 € |
| 14.000 | 0,11343 € | 1.588,02 € |
| 20.000 | 0,11309 € | 2.261,80 € |
| 24.000 | 0,11248 € | 2.699,52 € |
| 48.000 | 0,10868 € | 5.216,64 € |
| 50.000 | 0,10848 € | 5.424,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

