
FG11X7S1H106KRT06 | |
|---|---|
DigiKey Part Number | 445-180817-1-ND - Cut Tape (CT) 445-180817-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG11X7S1H106KRT06 |
Description | CAP CER 10UF 50V X7S RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7S1H106KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62700 € | 6,27 € |
| 50 | 0,51000 € | 25,50 € |
| 100 | 0,46700 € | 46,70 € |
| 500 | 0,39442 € | 197,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,36795 € | 551,92 € |
| 3.000 | 0,34657 € | 1.039,71 € |
| 4.500 | 0,33995 € | 1.529,77 € |
| 7.500 | 0,33337 € | 2.500,28 € |
| 10.500 | 0,32791 € | 3.443,05 € |
| 15.000 | 0,32266 € | 4.839,90 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

