
FA28X7R1H334KRU06 | |
|---|---|
DigiKey Part Number | 445-FA28X7R1H334KRU06CT-ND - Cut Tape (CT) 445-FA28X7R1H334KRU06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H334KRU06 |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H334KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,12800 € | 12,80 € |
| 500 | 0,10128 € | 50,64 € |
| 1.000 | 0,09304 € | 93,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08381 € | 167,62 € |
| 4.000 | 0,07840 € | 313,60 € |
| 6.000 | 0,07569 € | 454,14 € |
| 10.000 | 0,07269 € | 726,90 € |
| 14.000 | 0,07094 € | 993,16 € |
| 20.000 | 0,06925 € | 1.385,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

