FA28X7R1E105KRU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 392
Unit Price: 0,71000 €
Datasheet

Similar


TDK
In Stock: 500
Unit Price: 0,36000 €
Datasheet

Similar


TDK
In Stock: 665
Unit Price: 0,78000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,15390 €
Datasheet

Similar


TDK
In Stock: 1.481
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 749
Unit Price: 0,33000 €
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X7R1E105KRU00

DigiKey Part Number
FA28X7R1E105KRU00-ND
Manufacturer
Manufacturer Product Number
FA28X7R1E105KRU00
Description
CAP CER 1UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X7R1E105KRU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,09838 €49,19 €
Manufacturers Standard Package
Unit Price without VAT:0,09838 €
Unit Price with VAT:0,11510 €