390 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G2E391JNU00

DigiKey Part Number
445-181204-ND
Manufacturer
Manufacturer Product Number
FA28C0G2E391JNU00
Description
CAP CER 390PF 250V C0G RADIAL
Customer Reference
Detailed Description
390 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G2E391JNU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.561
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20000 €2,00 €
500,14720 €7,36 €
1000,13110 €13,11 €
5000,10402 €52,01 €
1.0000,09567 €95,67 €
2.5000,08687 €217,18 €
5.0000,08157 €407,85 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €